EBM28DRYN-S92

Heilind Number:SULEBM28DRYN-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRYN-S92
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRYN-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRYN-S92

Detailed Description

Introducing SKU EBM28DRYN-S92, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Constructed with a combination of PBT and phosphor bronze materials, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage rating of 950VAC, it ensures optimal performance in various applications. Featuring a gender of female and two rows of contacts, it provides ample connectivity options. The termination method of thru-hole and contact plating of gold guarantee secure and stable connections. With a pitch of 3.96mm (.156 in) and 56 positions, it offers versatile integration possibilities. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's straight orientation, tail length of 10.8mm (.425 in), and compact dimensions of 10.95mm (.431 in) in height and 11.13mm (.438 in) in width make it easy to install and space-efficient. With termination plating of matte tin, it complies with industry standards for reliability. Ideal for use in hi-rel environments, this connector, also known by the acronym EBM28DRYNS92, is a crucial component for your electronic assemblies.