EBM28DRYN

Heilind Number:SULEBM28DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRYN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRYN

Detailed Description

Introducing the EBM28DRYN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring PBT and phosphor bronze construction, this female connector offers reliable power transmission with an amperage rating of 5A and a maximum voltage of 950 VAC. With two rows of 56 positions each, it provides ample connectivity options for your PCB layout. The gold-plated phosphor bronze contacts ensure low contact resistance and long-term durability, while the full bellow design allows for smooth mating and unmating operations. With a pitch of 3.96mm (.156 inches) and thru-hole termination, installation is quick and easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Measuring 10.95mm (.431 inches) in height and 11.13mm (.438 inches) in width, it offers a compact solution for space-constrained designs. The matte tin termination plating provides excellent solderability. Whether you're working on telecommunications, aerospace, or automotive systems, the EBM28DRYN is the perfect choice for high-reliability connectivity.