EBM28DRYS-S13

Heilind Number:SULEBM28DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DRYS-S13

Detailed Description

The EBM28DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a low amperage rating of 5 A and a high voltage tolerance of 950 VAC, it is ideal for power and signal transmission. The female connector, with two rows of 56 positions, offers versatile connectivity options. Its side hole mount and card extender termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design ensures secure mating. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in extreme conditions. Its compact size, with dimensions of 10.95 mm in height and 11.13 mm in width, allows for space-efficient PCB layout. The matte tin termination plating enhances durability. Perfect for high-reliability applications, the EBM28DRYS-S13 is a top choice for engineers and designers in need of a rugged and dependable board-to-board connector.