| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DRYS-S92 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DRYS-S92 |
EBM28DRYS-S92
| Heilind Number: | SULEBM28DRYS-S92 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DRYS-S92 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM28DRYS-S92, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures long-lasting performance in demanding environments. Its 3A amperage rating, gold-plated phosphor bronze contacts, and 950VAC voltage capacity make it ideal for high-power applications. The connector's 2-row, side-hole mount design with thru-hole termination method offers easy and secure installation. With 56 positions and a pitch of 3.96mm (.156 inches), it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industrial settings. Trust in the EBM28DRYS-S92 for seamless and robust board-to-board connections.

