EBM28DRYS

Heilind Number:SULEBM28DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRYS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRYS

Detailed Description

Introducing the EBM28DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage resistance of 950VAC, it is suitable for a wide range of power and signal transmission requirements. The female connector has two rows with 56 positions, allowing for versatile connectivity options. Its side hole mount and thru-hole termination method make installation easy and secure. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a height of 10.95mm and width of 11.13mm, saves valuable board space without compromising performance. With matte tin termination plating, it offers enhanced solderability. The EBM28DRYS is the perfect choice for applications that require a reliable, high-speed board-to-board connection.