EBM28DSAH

Heilind Number:SULEBM28DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DSAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DSAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DSAH

Detailed Description

Introducing the EBM28DSAH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding electronic applications. Constructed with a durable combination of PBT and phosphor bronze materials, this connector ensures long-lasting performance even in harsh operating environments. Featuring a 3.96mm pitch and 56 positions across 2 rows, it provides ample connectivity options for your PCB layout. The female connector with a right-angle orientation and clearance hole mount type offers versatility in installation. With a contact rating of 5A and 950VAC, it guarantees secure power and signal transmission. The gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. With a compact design measuring 10.95mm in height and 11.13mm in width, it saves space on your PCB while maintaining high performance standards. Trust the EBM28DSAH for your critical electronic connections.