EBM28DSAI

Heilind Number:SULEBM28DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DSAI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DSAI

Detailed Description

Introducing SKU EBM28DSAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With an amperage rating of 5A and a voltage capacity of 950VAC, it meets stringent power requirements. The female gender, right-angle orientation, and two rows of 56 positions offer versatility in mounting options. Gold-plated contacts and a full bellow contact type guarantee optimal signal transmission. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 11.13mm, saves space on the PCB. With matte tin termination plating, it ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the EBM28DSAI is a reliable solution for high-reliability connectivity needs.