EBM28DSAN

Heilind Number:SULEBM28DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DSAN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DSAN

Detailed Description

Experience superior connectivity with our EBM28DSAN Board to Board PCB Connector. Designed for high-performance applications, this connector features PBT and Phosphor Bronze construction with Gold plating, ensuring optimal conductivity and durability. With a voltage rating of 950 VAC and an amperage of 5 A, it provides reliable power transmission. The Right Angle orientation and Thru Hole termination method offer flexibility in installation, while the 56 positions across 2 rows cater to versatile connectivity needs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 10.95 mm and width of 11.13 mm, makes it ideal for space-constrained applications. Trust in the EBM28DSAN for efficient and secure board-to-board connections in your electronic systems.