EBM28DSAS

Heilind Number:SULEBM28DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DSAS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DSAS

Detailed Description

Introducing the EBM28DSAS, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, this connector offers secure and reliable connectivity. Featuring side hole mount type and thru-hole termination method, it ensures easy installation on PCBs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent industry standards. The full bellow contact type and right-angle orientation provide efficient signal transmission in compact spaces. With 56 positions and a tail length of 5.84mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 11.13mm, saves space on PCBs. The termination plating of matte tin ensures solderability. Classified under hi-rel connectors, the EBM28DSAS is ideal for aerospace, military, and industrial applications, where reliability is paramount. Upgrade your electronic systems with this premium connector for seamless performance.