EBM28DSEF

Heilind Number:SULEBM28DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DSEF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DSEF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DSEF

Detailed Description

Introducing the EBM28DSEF, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability and reliable performance. With a current rating of 5A and voltage capacity of 950VAC, it is suitable for high-power applications. The 2-row, 56-position design with a pitch of 3.96mm allows for efficient data transmission. Gold-plated contacts and eyelet termination ensure optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact form factor, with dimensions of 10.95mm in height and 11.13mm in width, makes it versatile for various PCB layouts. With matte tin termination plating and full bellow contact type, the EBM28DSEF guarantees long-lasting connectivity. Perfect for aerospace, military, and industrial applications requiring high reliability, this connector is a must-have for your electronic projects.