EBM28DSEH-S13

Heilind Number:SULEBM28DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DSEH-S13

Detailed Description

The EBM28DSEH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures reliable connectivity with a current rating of 5A and voltage resistance up to 950VAC. With 56 positions arranged in two rows and a pitch of 3.96mm, it offers versatile connectivity options. The connector is designed for a clearance hole mount type with a termination method of Card Extender, making it easy to install. Its full bellow contact type and straddle orientation provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 11.13mm in width, it is ideal for space-constrained applications. Termination plating with matte tin ensures durability and longevity. The EBM28DSEH-S13 is a reliable solution for high-speed and high-power board-to-board connections, meeting the stringent requirements of various industries.