EBM28DSEH

Heilind Number:SULEBM28DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DSEH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DSEH

Detailed Description

Introducing the EBM28DSEH, a high-performance PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a 5A amperage rating and a voltage tolerance of 950VAC, it meets stringent power requirements. The two-row design with a pitch of 3.96mm allows for efficient signal transmission. Each of the 56 gold-plated contacts, made of phosphor bronze, guarantees low resistance and optimal performance. The termination method using eyelets ensures secure connectivity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with dimensions of 10.95mm in height and 11.13mm in width, makes it ideal for space-constrained applications. RoHS compliant and featuring matte tin termination plating, it meets environmental standards. Whether for board-to-board or card edge connections, the EBM28DSEH is the perfect choice for reliable and high-speed data transfer.