| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DSEI-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBM28DSEI-S13 |
EBM28DSEI-S13
| Heilind Number: | SULEBM28DSEI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DSEI-S13 |
| ECAD Model: |
Specifications
Detailed Description
The EBM28DSEI-S13 is a high-performance PCB connector designed for demanding applications. Featuring two rows of female connectors with a threaded mount type, this connector ensures secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The full bellow contact type and straddle orientation make it suitable for high-speed data transmission. With 56 positions and a voltage rating of 950 VAC, it can handle high-power applications with ease. The connector is designed for durability, with an operating temperature range of -65 to 125 °C. Matte tin termination plating ensures long-term reliability. Perfect for use in aerospace, defense, and industrial environments, the EBM28DSEI-S13 is a top choice for board-to-board and card edge connections.

