EBM28DSEI-S243

Heilind Number:SULEBM28DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DSEI-S243

Detailed Description

Introducing the EBM28DSEIS243, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. With a current rating of 3A and a voltage resistance of 950VAC, it meets stringent industry standards for power delivery. The gold-plated contact surfaces guarantee low contact resistance and superior signal integrity. With 28 positions arranged in a single row, it offers ample connectivity options. The threaded mount and eyelet termination method provide secure and stable installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with dimensions of 10.95mm in height and 11.13mm in width, makes it ideal for space-constrained designs. Whether used in industrial machinery, telecommunications systems, or consumer electronics, the EBM28DSEIS243 delivers exceptional performance, making it a reliable choice for engineers and manufacturers.