EBM28DSEI-S92

Heilind Number:SULEBM28DSEI-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DSEI-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DSEI-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DSEI-S92

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board/Card Edge Connector, EBM28DSEI-S92. This high-performance connector, designed for female gender, features a 2-row configuration with a threaded mount type for secure installation. Termination is done through eyelets, ensuring reliable connectivity. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for various applications. The connector, equipped with Full Bellow contacts, is straight in orientation and has 56 positions. Tail length is .225 in (5.72 mm), and it operates efficiently in a wide temperature range of -65 to 125°C. With a compact design, measuring 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, it is ideal for space-constrained environments. Termination plating is Matte Tin, ensuring durability. This connector belongs to the category of high-quality Board to Board/ Card Edge Connectors, making it a reliable choice for your connectivity needs.