EBM28DSEI

Heilind Number:SULEBM28DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DSEI

Detailed Description

This high-performance board-to-board PCB connector, SKU EBM28DSEI, is designed for reliable power transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures durability and longevity. With a 5A amperage rating and 950VAC voltage capacity, it delivers efficient power transfer. The female connector has two rows with a threaded mount type and eyelet termination method for secure attachment. Its gold-plated phosphor bronze contacts offer excellent conductivity, while the full bellow contact type guarantees a stable connection. With 56 positions and a 3.96mm pitch, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The connector's compact design, with a height of 10.95mm and width of 11.13mm, makes it space-saving on the PCB. Certified for high reliability, it meets stringent quality standards for performance assurance. Upgrade your electronic systems with the EBM28DSEI connector for seamless and efficient power distribution.