EBM28DSEN-S13

Heilind Number:SULEBM28DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DSEN-S13

Detailed Description

Introducing the EBM28DSEN-S13, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this female connector offers secure connectivity with a current rating of 5A and voltage capability of 950VAC. With two rows of 56 positions and a pitch of 3.96mm, it allows for efficient data transfer. The full bellow contact type ensures optimal contact pressure, while gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Designed for easy installation, this connector is ideal for applications requiring a durable and high-quality interconnect solution. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh industrial environments. Trust the EBM28DSEN-S13 for your connectivity needs, where reliability and performance are paramount.