EBM28DSEN-S243

Heilind Number:SULEBM28DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DSEN-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DSEN-S243

Detailed Description

The EBM28DSEN-S243 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, it features 28 positions in a single row, allowing for efficient signal transmission. The connector is equipped with gold-plated phosphor bronze contacts, ensuring reliable conductivity and corrosion resistance. Its full bellow contact type and straight orientation further enhance signal integrity. Rated for 3A and 950VAC, it offers robust performance in diverse environments. The termination method of eyelet and matte tin plating on the termination ensure secure and durable connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh conditions. With a compact design, measuring 10.95mm in height and 11.13mm in width, it is ideal for space-constrained applications. The EBM28DSEN-S243 is a dependable solution for high-reliability connectivity in PCB assemblies.