EBM28DSES-S13

Heilind Number:SULEBM28DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DSES-S13

Detailed Description

The EBM28DSES-S13 is a high-performance board-to-board PCB connector designed for reliable and durable connectivity in electronic systems. With a pitch of 3.96mm (.156in) and featuring 56 positions spread across two rows, this female connector offers ample connectivity options. Its side-hole mount type and card extender termination method ensure secure attachment and efficient signal transmission. Constructed with PBT and phosphor bronze materials, and boasting gold contact plating, it guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 950VAC, it's suitable for a wide range of applications. The full bellow contact type and straddle orientation further enhance its performance. With a connector height of 10.95mm (.431in) and a width of 11.13mm (.438in), it offers a compact yet robust solution. Matte tin termination plating adds to its longevity. Ideal for use in demanding environments, this connector is a dependable choice for your connectivity needs.