EBM28DSES-S243

Heilind Number:SULEBM28DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DSES-S243

Detailed Description

The EBM28DSES-S243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 950VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its side-hole mount type and eyelet termination method make installation easy and secure. The 28 positions, spaced at 3.96mm pitch, provide ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it offers dependable performance in extreme conditions. With a compact design, measuring just 10.95mm in height and 11.13mm in width, it is ideal for space-constrained applications. The EBM28DSES-S243 is a top choice for engineers seeking a rugged and reliable connector solution.