| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DSES-S92 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DSES-S92 |
EBM28DSES-S92
| Heilind Number: | SULEBM28DSES-S92 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DSES-S92 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM28DSES-S92, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows and 56 positions, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its termination method, through eyelets, provides secure attachment. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in various industries. Its compact design, with a height of 10.95 mm and width of 11.13 mm, makes it suitable for space-constrained applications. Trust the EBM28DSES-S92 for seamless board-to-board connections in your projects.

