EBM28DSES

Heilind Number:SULEBM28DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DSES
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DSES

Detailed Description

Introducing the EBM28DSES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 56 positions, this connector features two rows of durable PBT and phosphor bronze contacts, ensuring reliable connectivity. The female connector, with a straight orientation and side hole mount type, offers easy installation. Each contact is plated with gold for optimal signal transmission and has a voltage rating of 950VAC. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its full bellow contact type and eyelet termination method guarantee secure connections. With a connector height of 10.95mm (.431in) and width of 11.13mm (.438in), it is compact yet efficient. The tail length of .225in (5.72mm) allows for flexibility in assembly. Meeting the highest standards for performance and durability, the EBM28DSES is ideal for aerospace, defense, and industrial applications.