| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DSUI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 28 |
| SKU: | SULEBM28DSUI |
EBM28DSUI
| Heilind Number: | SULEBM28DSUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DSUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM28DSUI, a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in demanding environments. With a current rating of 5 A and a voltage capacity of 950 VAC, it is suitable for a wide range of applications. The Thru Hole termination method and threaded mount type offer secure and stable installation. With 28 positions and a pitch of 3.96 mm, it allows for efficient signal transmission. Operating in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh conditions. Trust the EBM28DSUI for your connectivity needs in aerospace, military, and industrial applications.

