| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DSUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 28 |
| SKU: | SULEBM28DSUN |
EBM28DSUN
| Heilind Number: | SULEBM28DSUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DSUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM28DSUN, a high-performance board-to-board PCB connector designed for exceptional connectivity in demanding environments. With a robust construction featuring PBT and phosphor bronze materials, this connector offers reliable operation even under extreme conditions. The female connector is equipped with 28 gold-plated contacts, ensuring high conductivity and signal integrity. Its through-hole termination method provides secure attachment to PCBs, while the straight orientation and 3.96mm pitch allow for easy integration. Rated for up to 950 VAC and 5A, this connector is suitable for a wide range of applications. With an operating temperature range of -65 to 125 °C, it is ideal for use in industrial and aerospace systems. Trust the EBM28DSUN for dependable performance in your next project.

