EBM28DSUS

Heilind Number:SULEBM28DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DSUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DSUS
Amperage:5 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DSUS

Detailed Description

Introducing the EBM28DSUS, a high-performance board-to-board PCB connector meticulously crafted for seamless connectivity in electronic applications. This female connector, featuring a single row with 28 positions, boasts a rugged construction with PBT and Phosphor Bronze materials, ensuring durability and reliability even in demanding environments. The gold-plated contacts guarantee optimal signal transmission, while the full bellow design enhances contact stability. With a voltage rating of 950 VAC and an operating temperature range spanning from -65 to 125 °C, this connector is engineered to deliver exceptional performance under varying conditions. Its side hole mount and through-hole termination method offer hassle-free installation on PCBs. Measuring at a compact height of 10.95 mm and width of 11.13 mm, it is ideal for space-constrained applications. Trust the EBM28DSUS for secure and efficient connections in your electronic designs.