EBM28DSXH

Heilind Number:SULEBM28DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DSXH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:28
SKU:SULEBM28DSXH

Detailed Description

Introducing the EBM28DSXH, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. Crafted with precision, this connector features a robust construction of PBT and Phosphor Bronze, ensuring durability and reliable performance. With an amperage rating of 5A and a voltage capacity of 950 VAC, it guarantees efficient power transmission. The gold-plated contact material offers excellent conductivity, while the thru-hole termination method and clearance hole mount type ensure easy and secure installation. Its straight orientation and 28 positions make it ideal for various PCB configurations. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Trust in the EBM28DSXH for high-speed data transfer and signal integrity in your electronic systems.