| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DSXI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DSXI |
EBM28DSXI
| Heilind Number: | SULEBM28DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM28DSXI, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and a single row configuration, this connector is perfect for space-constrained applications. The contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. The full bellow contact type guarantees a stable connection, while the matte tin termination plating enhances durability. Trust the EBM28DSXI for seamless connectivity in your electronic designs.

