EBM28DSXS

Heilind Number:SULEBM28DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DSXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:28
SKU:SULEBM28DSXS

Detailed Description

Introducing the EBM28DSXS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PBT and Phosphor Bronze construction with gold plating, this connector ensures optimal conductivity and durability. With a 5A amperage rating and voltage capability of 950VAC, it meets stringent power requirements. The 28-position configuration, along with a pitch of 3.96mm, allows for seamless connectivity in compact spaces. Its straight orientation and side-hole mount type offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for diverse environments. The matte tin termination plating enhances soldering efficiency. Whether for industrial machinery, aerospace systems, or telecommunications infrastructure, the EBM28DSXS guarantees dependable performance. Upgrade your connectivity solutions with this industry-leading connector.