EBM28DTAD

Heilind Number:SULEBM28DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DTAD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DTAD

Detailed Description

Introducing the EBM28DTAD Board To Board PCB Connector, a high-performance solution for electronic interconnectivity. This female connector, boasting a durable construction of PBT and Phosphor Bronze, is designed for optimal functionality in demanding environments. With a contact rating of 3A and a voltage tolerance of 950VAC, it ensures reliable power transmission. Featuring two rows of 56 gold-plated contacts in a right-angle orientation, it offers efficient signal transfer. The Thru Hole mount type and Matte Tin termination provide secure and stable attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. The compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient while maintaining ease of use. Whether for industrial machinery, telecommunications, or aerospace systems, the EBM28DTAD guarantees seamless connectivity, meeting the highest industry standards. Upgrade your electronic assemblies with this reliable and high-quality connector.