| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DTAH |
EBM28DTAH
| Heilind Number: | SULEBM28DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM28DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and right-angle orientation, this connector is ideal for space-constrained designs. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures reliable and durable connectivity. The 3A amperage and 950VAC voltage rating make it suitable for power and signal transmission. With 56 positions arranged in two rows at a pitch of 3.96mm, it offers ample connectivity options. The Thru Hole termination method with Matte Tin plating guarantees secure PCB mounting. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Trust the EBM28DTAH for efficient and robust board-to-board connections in your electronic systems.

