EBM28DTAI

Heilind Number:SULEBM28DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DTAI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DTAI

Detailed Description

Introducing the EBM28DTAI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it offers robust power transmission. The female gender, threaded mount type, and through-hole termination method make it easy to install on PCBs. Its 56 positions across 2 rows provide ample connectivity options, while the gold-plated phosphor bronze contacts ensure low contact resistance. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. The matte tin termination plating ensures long-term durability, while the compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. The EBM28DTAI is a reliable solution for your board-to-board connectivity needs.