EBM28DTAN

Heilind Number:SULEBM28DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DTAN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DTAN

Detailed Description

Introducing the EBM28DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PBT & PHOSPHOR BRONZE construction, this connector offers durable and reliable connectivity. Featuring a 3A amperage rating and a voltage tolerance of 950VAC, it ensures safe and efficient power transmission. The female gender, right angle orientation, and 2 rows with 56 positions make it versatile for various PCB layouts. Gold-plated phosphor bronze contacts guarantee optimal signal integrity, while the matte tin termination plating ensures easy soldering. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The compact design, with a connector height of .61 inches and a width of .37 inches, allows for space-saving installation. Whether for industrial, aerospace, or telecommunications applications, the EBM28DTAN meets the highest standards of performance and reliability.