EBM28DTAS

Heilind Number:SULEBM28DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DTAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DTAS

Detailed Description

The EBM28DTAS is a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in industrial environments. With a 3A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. The two rows of contacts, with a pitch of 3.96mm, accommodate 56 positions for versatile connectivity. Its right-angle orientation and side-hole mount type make it ideal for space-constrained installations. Gold-plated contacts and matte tin termination ensure excellent signal integrity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh conditions. Perfect for board-to-board and card edge connections, the EBM28DTAS is a top choice for high-reliability applications.