| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DTBH |
EBM28DTBH
| Heilind Number: | SULEBM28DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DTBH |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM28DTBH, offers high-performance connectivity in demanding environments. With a 3A amperage and 950VAC voltage rating, this female connector is suitable for power and signal transmission. Featuring two rows of 56 gold-plated contact loops, it ensures reliable data transfer with low contact resistance. The right-angle orientation and clearance hole mount type facilitate easy installation onto PCBs. Constructed with high-quality materials and meeting strict operating temperature standards (-65 to 125°C), this connector guarantees durability and performance. Ideal for various applications, including aerospace and telecommunications, the EBM28DTBH is a trusted solution for your connectivity needs.

