EBM28DTBI

Heilind Number:SULEBM28DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DTBI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DTBI

Detailed Description

Introducing the EBM28DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in extreme environments. With a voltage rating of 950 VAC and operating temperature range from -65 to 125 °C, it is suitable for a wide range of industrial and commercial settings. The female connector with two rows and right-angle orientation offers easy installation and space-saving design. Gold-plated contacts on phosphor bronze ensure excellent signal transmission, while matte tin termination plating guarantees durability. With 56 positions and a pitch of 3.96 mm, it provides ample connectivity options for your PCBs. Trust the EBM28DTBI for secure and efficient board-to-board connections in your projects.