EBM28DTBN

Heilind Number:SULEBM28DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DTBN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DTBN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM28DTBN. This female connector, featuring two rows with a total of 56 positions, offers reliable connectivity in electronic assemblies. With a pitch of 3.96mm and termination through hole method, it ensures secure attachment. The contact material is high-quality Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Operating at a voltage of 950 VAC and amperage of 3A, it meets stringent performance requirements. Its loop bellow contact type and right-angle orientation facilitate efficient signal transmission. The connector's robust construction, suitable for a wide temperature range from -65 to 125°C, makes it ideal for diverse applications. With a compact design, a height of 15.49mm, and width of 9.4mm, it saves space on PCBs. The matte tin termination plating enhances durability. This connector is perfect for demanding environments in industries like aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the EBM28DTBN.