EBM28DTBT

Heilind Number:SULEBM28DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DTBT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DTBT

Detailed Description

Introducing our EBM28DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in industrial settings. With a 3A amperage rating and a voltage tolerance of 950VAC, it guarantees safe and efficient power transmission. The threaded, thru-hole mounting type offers secure installation, while the right-angle orientation and 56 positions cater to diverse connectivity needs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space without compromising performance. Trust the EBM28DTBT for seamless board-to-board connections in your electronic systems.