EBM28DTKD

Heilind Number:SULEBM28DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DTKD

Detailed Description

Introducing the EBM28DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it offers robust power transmission. The straight orientation, 2-row design, and 56 positions make it versatile for various electronic setups. Termination via thru-hole method with matte tin plating guarantees secure soldering. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for industrial use. The loop bellow contact type and .156-inch pitch provide efficient signal transmission. Compact yet sturdy with dimensions of 15.49mm in height and 9.4mm in width, this connector is a perfect solution for your connectivity needs.