EBM28DTKI

Heilind Number:SULEBM28DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DTKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DTKI

Detailed Description

Introducing the EBM28DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage limit of 950 VAC, it is suitable for power and signal transmission. The gold-plated contacts guarantee low contact resistance and enhanced durability. With a pitch of 3.96mm and 56 positions across two rows, it offers ample connectivity options. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the EBM28DTKI for high-reliability connectivity in your critical systems.