EBM28DTKN-S288

Heilind Number:SULEBM28DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DTKN-S288

Detailed Description

Introducing the EBM28DTKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156in), accommodating 56 positions for seamless connectivity. Crafted with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh environments with an operating temperature range of -65 to 125°C. The termination method of Card Extender and contact type of Loop Bellow guarantee secure and stable connections. With gold-plated contacts and matte tin termination, it offers superior conductivity and corrosion resistance. Certified for a voltage rating of 950VAC and an amperage of 3A, this connector is suitable for a wide range of industrial applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. Trust in the EBM28DTKN-S288 for seamless and robust board-to-board connections in your projects.