| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DTKN |
EBM28DTKN
| Heilind Number: | SULEBM28DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EBM28DTKN Board To Board PCB Connector, the perfect solution for high-performance electronic connections. Designed for durability and reliability, this female connector features PBT & Phosphor Bronze construction with gold plating, ensuring optimal conductivity. With an amperage rating of 3A and a voltage capacity of 950 VAC, it meets the most demanding power requirements. Its 2-row, 56-position layout allows for versatile connectivity, while the straight orientation and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this RoHS-compliant connector is suitable for a wide range of applications. Trust in the EBM28DTKN for secure and efficient board-to-board connections in your electronic devices.

