EBM28DTMD

Heilind Number:SULEBM28DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DTMD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DTMD

Detailed Description

Introducing the EBM28DTMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156in) and offers 56 positions, making it ideal for complex circuitry. With a voltage rating of 950VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation allow for efficient cable routing in tight spaces. The connector is mounted via clearance hole and terminated through a hole, with matte tin plating for added durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size (15.49mm x 9.4mm x 6.35mm) and a tail length of .25 inches (6.35mm), this connector offers versatility in installation. Perfect for aerospace, defense, and industrial applications, the EBM28DTMD ensures robust and secure connections in critical systems.