EBM28DTMH

Heilind Number:SULEBM28DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DTMH

Detailed Description

The EBM28DTMH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 56 positions and a pitch of 3.96mm, this connector ensures secure and reliable connections. Its contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation offer flexibility in design and installation. With a high voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its clearance hole mount type and thru-hole termination method make it easy to integrate into PCB assemblies. The matte tin termination plating ensures compatibility with lead-free soldering processes. Compact in size with a connector height of 15.49mm and width of 9.4mm, the EBM28DTMH is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, this connector meets the highest standards of performance and reliability.