EBM28DTMI

Heilind Number:SULEBM28DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DTMI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DTMI

Detailed Description

Introducing SKU EBM28DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliability in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers efficient power transmission. The 56-position, dual-row design with a pitch of 3.96mm allows for secure and precise connections. Gold-plated phosphor bronze contacts and matte tin termination guarantee optimal signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for extreme conditions. Its right-angle orientation and threaded, thru-hole mount type provide versatility in installation. Measuring at a compact .61 inches in height and 9.4mm in width, it is space-saving without compromising performance. Ideal for industrial and aerospace applications, the EBM28DTMI connector is a dependable choice for mission-critical systems.