EBM28DTMS

Heilind Number:SULEBM28DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DTMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DTMS

Detailed Description

Introducing the EBM28DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows with 56 positions, this connector ensures secure and reliable connections. Its female gender type and right-angle orientation make it versatile for various assembly setups. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The contact plating of gold guarantees optimal signal transmission, while the termination method of thru hole with matte tin plating ensures easy and efficient installation. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for use in harsh environments. Whether in telecommunications, industrial equipment, or aerospace applications, the EBM28DTMS delivers exceptional performance and reliability. Upgrade your connectivity with this essential component.