EBM28MMAD

Heilind Number:SULEBM28MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28MMAD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM28MMAD

Detailed Description

Introducing the EBM28MMAD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The male gender, two rows, and right-angle orientation offer versatility in installation. Operating at 3A and 950VAC, it meets power and voltage requirements with ease. Gold-plated contacts guarantee optimal signal transmission, while the matte tin termination provides secure soldering. With a pitch of 3.96mm and 56 positions, it enables precise PCB connections. The connector's compact design, with a height of 13.72mm and width of 9.4mm, saves space on the board. Tailored for durability, it withstands temperatures from -65 to 125°C. Ideal for aerospace, defense, and industrial applications, the EBM28MMAD is a trusted solution for high-reliability connectivity.