EBM28MMBD

Heilind Number:SULEBM28MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28MMBD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM28MMBD

Detailed Description

PBT & Phosphor Bronze Male right angle PCB connector with a clearance hole mount type. Featuring two rows of gold-plated phosphor bronze contacts, this connector offers reliable connectivity for high-speed data transmission. With a pitch of 3.96mm, it accommodates 56 positions, making it suitable for complex board-to-board or card edge connections. Operating at a voltage of 950 VAC and an amperage of 3A, it ensures efficient power delivery. The connector's durable construction, with a termination plating of matte tin, guarantees long-term performance in harsh environments with an operating temperature range from -65 to 125°C. With a compact design, measuring 13.72mm in height and 9.4mm in width, it saves space on the PCB while providing secure thru-hole termination. Perfect for applications where reliability and high-speed data transfer are crucial, this connector is a dependable choice for industrial and commercial electronics.