EBM28MMBN

Heilind Number:SULEBM28MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28MMBN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM28MMBN

Detailed Description

Introducing the EBM28MMBN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Engineered with precision, this connector features two rows with a total of 56 male pins, offering seamless connectivity. Constructed using PBT and Phosphor Bronze materials with gold-plated contacts, it ensures superior conductivity and durability. The 3A amperage and 950VAC voltage rating make it ideal for power and data applications. With a pitch of 3.96mm and right-angle orientation, it enables efficient PCB layout. The termination method of thru-hole mounting and matte tin plating guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industries. Compact in size with a height of 13.72mm and width of 9.4mm, it saves valuable board space. Perfect for high-speed and high-reliability applications, the EBM28MMBN is the ultimate solution for your connectivity needs.