EBM28MMDD

Heilind Number:SULEBM28MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28MMDD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM28MMDD

Detailed Description

Introducing SKU EBM28MMDD, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This male connector features PBT and Phosphor Bronze construction, ensuring durability and optimal conductivity. With a 3A amperage rating and 950VAC voltage capacity, it meets stringent industry standards for power transmission. The right-angle orientation and clearance hole mount type make it versatile for various applications. Its 56 positions, arranged in 2 rows with a 3.96mm pitch, provide ample connectivity options. Gold-plated phosphor bronze contacts offer superior signal integrity, while matte tin termination plating enhances solderability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. With a compact design, measuring 13.72mm in height and 9.4mm in width, it saves space on PCBs without compromising performance. Trust in the EBM28MMDD for seamless and durable board-to-board connections in your electronic projects.