EBM28MMJN

Heilind Number:SULEBM28MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28MMJN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM28MMJN

Detailed Description

Introducing the EBM28MMJN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliability. With a current rating of 3A and a voltage resistance of 950VAC, it guarantees stable power transmission. Featuring a right-angle orientation and 56 positions across two rows, it offers versatile connectivity options. The Thru-Hole termination method with gold-plated phosphor bronze contacts ensures secure and low-resistance connections. Operating flawlessly in a temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.72mm and a width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it complies with RoHS standards. Trust the EBM28MMJN for efficient and high-quality board-to-board connections in your electronic designs.